Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLC021R3BTTR Multilayer Inductor, MLO™, 1.3 nH, 130 mohm, 19 GHz, 725 mA, 0402 [1005 Metric], MLO HLC02 Series](https://www.newark.com/productimages/standard/en_US/28W2883-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC021R3BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2883RL
Cut Tape28W2883
Product RangeMLO HLC02 Series
Your Part Number
4,682 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 25+ | $0.438 |
| 100+ | $0.384 |
| 250+ | $0.320 |
| 500+ | $0.268 |
| 1000+ | $0.225 |
| 2500+ | $0.186 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC021R3BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2883RL
Cut Tape28W2883
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance1.3nH
DC Resistance Max130mohm
Self Resonant Frequency19GHz
DC Current Rating725mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
19GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
130mohm
DC Current Rating
725mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate