1.35GHz Multilayer Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.108 | Min: 10 / Mult: 10 Min: 500 / Mult: 10 | 18nH | 0.5ohm | 1.35GHz | 300mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | CI160808 Series | ± 5% | - | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
1+ $0.108 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | 15nH | 0.45ohm | 1.35GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603 [1608 Metric] | CI160808 Series | ± 5% | 1.35GHz | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||