Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC1757RL
Cut Tape57AC1757
Product RangeCS160808 Series
Your Part Number
15,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.087 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.087 |
| 20+ | $0.084 |
| 30+ | $0.080 |
| 50+ | $0.077 |
| 100+ | $0.073 |
| 250+ | $0.069 |
| 500+ | $0.066 |
| 1000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC1757RL
Cut Tape57AC1757
Product RangeCS160808 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.5ohm
Self Resonant Frequency70MHz
DC Current Rating100mA
High Frequency Inductor Case0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCS160808 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Self Resonant Frequency Min70MHz
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
70MHz
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Self Resonant Frequency Min
70MHz
Product Length
1.6mm
Product Height
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.5ohm
DC Current Rating
100mA
Inductor Case Style
0603 [1608 Metric]
Product Range
CS160808 Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
0.8mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for CS160808-1R0K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate