Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-R47M Multilayer Inductor, 470 nH, 0.04 ohm, 100 MHz, 1.8 A, 1008 [2520 Metric], CVH252009 Series](https://www.newark.com/productimages/standard/en_US/4967525.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07W9067
Cut Tape24W0970
Product RangeCVH252009 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.152 | $456.00 |
| Total Price | $456.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.152 |
| 6000+ | $0.149 |
| 9000+ | $0.146 |
| 15000+ | $0.143 |
| 30000+ | $0.140 |
| 75000+ | $0.137 |
| 150000+ | $0.134 |
| 300000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.165 |
| 9000+ | $0.153 |
| 15000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07W9067
Cut Tape24W0970
Product RangeCVH252009 Series
Technical Datasheet
Inductance470nH
Product RangeCVH252009 Series
DC Resistance Max0.04ohm
Self Resonant Frequency100MHz
DC Current Rating1.8A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
DC Resistance Max
0.04ohm
DC Current Rating
1.8A
Inductor Case / Package
1008 [2520 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Product Range
CVH252009 Series
Self Resonant Frequency
100MHz
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CVH252009-R47M
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate