Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LK1608R82K-T Multilayer Inductor, 820 nH, 1.4 ohm, 75 MHz, 40 mA, 0603 [1608 Metric], LK Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK1608R82K-TCopy
Newark Part No.86H5469
Product RangeLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK1608R82K-TCopy
Newark Part No.86H5469
Product RangeLK Series
Technical Datasheet
Inductance820nH
Product RangeLK Series
DC Current Rating40mA
Self Resonant Frequency75MHz
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max1.4ohm
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
820nH
DC Current Rating
40mA
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
1.4ohm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LK Series
Self Resonant Frequency
75MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate