Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCE0603M-4N2P
Newark Part No.11AN1618
Product RangeCE0603M Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.140 |
| 25+ | $0.119 |
| 50+ | $0.083 |
| 100+ | $0.064 |
| 250+ | $0.050 |
| 500+ | $0.040 |
| 1000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603M-4N2P
Newark Part No.11AN1618
Product RangeCE0603M Series
Inductance4.2nH
DC Resistance Max0.4ohm
Self Resonant Frequency5.3GHz
DC Current Rating350mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603M Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.2nH
Self Resonant Frequency
5.3GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
350mA
Product Range
CE0603M Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability