0
0 Items$0.00

22µH Multilayer Inductors :

22 Products Found
Find a huge range of 22µH Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, MEC Marcom, Bourns & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
73AJ8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.075
100+$0.071
250+$0.064
500+$0.063
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
46W4794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.110
25+$0.084
100+$0.072
250+$0.067
500+$0.062
More Pricing...
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.133
25+$0.093
100+$0.089
250+$0.080
500+$0.077
More Pricing...
22µH
2.6ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.143
100+$0.136
250+$0.121
500+$0.118
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DZ_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
30+$0.092
100+$0.085
250+$0.081
500+$0.076
More Pricing...
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH0430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.232
25+$0.178
100+$0.170
250+$0.153
500+$0.148
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
2mm x 1.25mm x 1.25mm
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
69AH1381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
30+$0.101
100+$0.095
250+$0.086
500+$0.084
More Pricing...
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
65AH7823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.278
25+$0.200
100+$0.190
250+$0.168
500+$0.164
More Pricing...
22µH
1.625ohm
19MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DH_70 Series
± 20%
-
Unshielded
Ferrite
2mm
1.25mm
1.25mm
33P7445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
30+$0.113
100+$0.104
250+$0.102
500+$0.100
More Pricing...
22µH
1.7ohm
18MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
55Y3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.109
25+$0.083
100+$0.070
250+$0.065
500+$0.061
More Pricing...
22µH
0.67ohm
-
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
84Y6345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.327
30+$0.289
100+$0.256
250+$0.160
500+$0.131
More Pricing...
22µH
1.65ohm
-
190mA
-
1.6mm x 0.8mm x 0.8mm
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.122
25+$0.088
100+$0.085
250+$0.081
500+$0.076
More Pricing...
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
45AC5521

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.057
6000+$0.053
10000+$0.051
22µH
0.67ohm
40MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.219
30+$0.192
100+$0.178
250+$0.160
500+$0.148
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DH_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.123
25+$0.089
100+$0.085
250+$0.078
500+$0.076
More Pricing...
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.129
25+$0.093
100+$0.088
250+$0.079
500+$0.075
More Pricing...
22µH
0.871ohm
-
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
56AJ9946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.100
30+$0.092
100+$0.083
250+$0.078
500+$0.073
More Pricing...
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18DN_70 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.122
100+$0.103
250+$0.097
500+$0.090
More Pricing...
22µH
0.9ohm
18MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
41AH6618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.076
22µH
0.75ohm
16MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
-
Unshielded
-
2mm
1.2mm
0.9mm
36AJ3793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.217
25+$0.178
100+$0.150
250+$0.143
500+$0.135
More Pricing...
22µH
1.625ohm
19MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_70 Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
84AH7292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.339
25+$0.286
100+$0.263
250+$0.183
500+$0.153
More Pricing...
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
84AH7267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.325
30+$0.288
100+$0.255
250+$0.159
500+$0.131
More Pricing...
22µH
2.1ohm
1MHz
1mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK