Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW201212-R47J Multilayer Inductor, 470 nH, 1.72 ohm, 375 MHz, 250 mA, 0805 [2012 Metric], CW201212 Series](https://www.newark.com/productimages/standard/en_US/44AC1931-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW201212-R47JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel34C8760
Re-Reel44AC1930
Cut Tape44AC1930
Product RangeCW201212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.111 | $444.00 |
| Total Price | $444.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.188 |
| 5000+ | $0.179 |
| 10000+ | $0.158 |
| 20000+ | $0.143 |
| 30000+ | $0.133 |
| 50000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-R47JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel34C8760
Re-Reel44AC1930
Cut Tape44AC1930
Product RangeCW201212 Series
Technical Datasheet
Inductance470nH
DC Resistance Max1.72ohm
Product RangeCW201212 Series
Self Resonant Frequency375MHz
DC Current Rating250mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.1mm
Product Width1.5mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Product Range
CW201212 Series
DC Current Rating
250mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.1mm
Product Height
1.3mm
DC Resistance Max
1.72ohm
Self Resonant Frequency
375MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate