Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCFK1608T1R0M Multilayer Inductor, 1 µH, 0.224 ohm, 900 mA, 0603 [1608 Metric], MCOIL MC Series](https://www.newark.com/productimages/standard/en_US/16AC1483-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608T1R0MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel53AJ5885RL
Cut Tape53AJ5885
Product RangeMCOIL MC Series
Also Known AsLSCNA1608FKT1R0MA
Your Part Number
3,612 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 25+ | $0.271 |
| 100+ | $0.229 |
| 250+ | $0.217 |
| 500+ | $0.206 |
| 1000+ | $0.194 |
| 2500+ | $0.177 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608T1R0MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel53AJ5885RL
Cut Tape53AJ5885
Product RangeMCOIL MC Series
Also Known AsLSCNA1608FKT1R0MA
Technical Datasheet
Inductance1µH
DC Resistance Max0.224ohm
Self Resonant Frequency-
DC Current Rating900mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.6mm
DC Resistance Max
0.224ohm
DC Current Rating
900mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate