2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Multilayer Inductors
                                                                                                    Print Page

                                                                                                    MCEK1210TR47MHN

                                                                                                    Multilayer Inductor, 0.47 µH, 0.082 ohm, 1.7 A, 0504 [1210 Metric], MCOIL MC Series

                                                                                                    Date/Lot Code

                                                                                                    TAIYO YUDEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAIYO YUDEN MCEK1210TR47MHN
                                                                                                    ManufacturerTAIYO YUDEN
                                                                                                    Manufacturer Part NoMCEK1210TR47MHN
                                                                                                    Newark Part No.
                                                                                                    Full Reel77AH1003
                                                                                                    Re-Reel77AH1002
                                                                                                    Cut Tape77AH1002
                                                                                                    Product RangeMCOIL MC Series
                                                                                                    Also Known AsLSCNB1210EKTR47MB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    609 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.364$0.36
                                                                                                    Total Price $0.36
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.364
                                                                                                    25+$0.311
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    5000+$0.251
                                                                                                    10000+$0.235
                                                                                                    20000+$0.222
                                                                                                    30000+$0.210
                                                                                                    50000+$0.203
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TAIYO YUDEN
                                                                                                    ManufacturerTAIYO YUDEN
                                                                                                    Manufacturer Part NoMCEK1210TR47MHN
                                                                                                    Newark Part No.
                                                                                                    Full Reel77AH1003
                                                                                                    Re-Reel77AH1002
                                                                                                    Cut Tape77AH1002
                                                                                                    Product RangeMCOIL MC Series
                                                                                                    Also Known AsLSCNB1210EKTR47MB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance0.47µH
                                                                                                    DC Resistance Max0.082ohm
                                                                                                    Self Resonant Frequency-
                                                                                                    DC Current Rating1.7A
                                                                                                    Inductor Case Style1.25mm x 1.05mm x 0.5mm
                                                                                                    Inductor Case / Package0504 [1210 Metric]
                                                                                                    Product RangeMCOIL MC Series
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Inductor ConstructionShielded
                                                                                                    Core MaterialMetal
                                                                                                    Product Length1.25mm
                                                                                                    Product Width1.05mm
                                                                                                    Product Height0.5mm
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for MCEK1210TR47MHN

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    0.47µH

                                                                                                    Self Resonant Frequency

                                                                                                    -

                                                                                                    Inductor Case Style

                                                                                                    1.25mm x 1.05mm x 0.5mm

                                                                                                    Product Range

                                                                                                    MCOIL MC Series

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Length

                                                                                                    1.25mm

                                                                                                    Product Height

                                                                                                    0.5mm

                                                                                                    DC Resistance Max

                                                                                                    0.082ohm

                                                                                                    DC Current Rating

                                                                                                    1.7A

                                                                                                    Inductor Case / Package

                                                                                                    0504 [1210 Metric]

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Core Material

                                                                                                    Metal

                                                                                                    Product Width

                                                                                                    1.05mm

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product