Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM2MPZR10MJHLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1050RL
Cut Tape24AJ1050
Product RangeLQM2MPZ_JH Series
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.355 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.355 |
| 25+ | $0.255 |
| 100+ | $0.241 |
| 250+ | $0.223 |
| 500+ | $0.208 |
| 1000+ | $0.190 |
| 2500+ | $0.183 |
| 5000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPZR10MJHLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1050RL
Cut Tape24AJ1050
Product RangeLQM2MPZ_JH Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.019ohm
Self Resonant Frequency200MHz
DC Current Rating4A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeLQM2MPZ_JH Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
200MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
LQM2MPZ_JH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.1mm
DC Resistance Max
0.019ohm
DC Current Rating
4A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate