Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLC023R3BTTR Multilayer Inductor, MLO™, 3.3 nH, 0.34 ohm, 11 GHz, 476 mA, 0402 [1005 Metric], MLO HLC02 Series](https://www.newark.com/productimages/standard/en_US/28W2898-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R3BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2898RL
Cut Tape28W2898
Product RangeMLO HLC02 Series
Your Part Number
3,492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 25+ | $0.235 |
| 100+ | $0.195 |
| 250+ | $0.173 |
| 500+ | $0.160 |
| 1000+ | $0.147 |
| 2500+ | $0.137 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R3BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2898RL
Cut Tape28W2898
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.34ohm
Self Resonant Frequency11GHz
DC Current Rating476mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
11GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
0.34ohm
DC Current Rating
476mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate