Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCEE1005TR10MHN Multilayer Inductor, 100 nH, 50 mohm, 2.2 A, 0402 [1005 Metric], MCOIL MC Series](https://www.newark.com/productimages/standard/en_US/28AH0699-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEE1005TR10MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel28AH0693
Re-Reel28AH0692RL
Cut Tape28AH0692
Product RangeMCOIL MC Series
Also Known AsLSCNB1005EETR10MB
Your Part Number
2,194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.449 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 25+ | $0.379 |
| 100+ | $0.320 |
| 250+ | $0.319 |
| 500+ | $0.317 |
| 1000+ | $0.272 |
| 2500+ | $0.264 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.244 |
| 30000+ | $0.239 |
| 50000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEE1005TR10MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel28AH0693
Re-Reel28AH0692RL
Cut Tape28AH0692
Product RangeMCOIL MC Series
Also Known AsLSCNB1005EETR10MB
Technical Datasheet
Inductance100nH
DC Resistance Max50mohm
Self Resonant Frequency-
DC Current Rating2.2A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1mm
Product Width0.5mm
Product Height0.55mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
-
Inductor Case Style
0402 [1005 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.55mm
DC Resistance Max
50mohm
DC Current Rating
2.2A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate