Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R12KTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16R6835
Product RangeSC30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.590 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R12KTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16R6835
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance120nH
DC Current Rating1.4A
DC Resistance Max90mohm
Inductance Tolerance± 10%
Self Resonant Frequency640MHz
Self Resonant Frequency Min640MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
640MHz
Inductance
120nH
DC Resistance Max
90mohm
Self Resonant Frequency
640MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate