Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F101J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2922
Product Range78F Series
Your Part Number
6,461 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5000+ | $0.139 |
| 10000+ | $0.122 |
| 15000+ | $0.113 |
| 25000+ | $0.111 |
| 50000+ | $0.108 |
| 125000+ | $0.106 |
| 250000+ | $0.104 |
| 500000+ | $0.102 |
Price for:Each
Minimum: 5000
Multiple: 5000
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F101J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2922
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance100µH
DC Current Rating165mA
DC Resistance Max4.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.5MHz
Self Resonant Frequency Min5.5MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 78F101J-RC is a 10µH RF Choke with ferrite DR core and enameled copper wire. This 78F series conformal coated choke comes with epoxy resin coating.
- 500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
78F Series
DC Current Rating
165mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
5.5MHz
Inductance
100µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
5.5MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78F101J-RC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate