Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R47KTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43K4573
Product RangeSC30 Series
Also Known As1624052-2, SC30-10-2509-10 0.47UH AMMO 1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $3.000 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R47KTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43K4573
Product RangeSC30 Series
Also Known As1624052-2, SC30-10-2509-10 0.47UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance470nH
DC Current Rating710mA
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min330MHz
Self Resonant Frequency330MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
710mA
Inductance Tolerance
± 10%
Self Resonant Frequency
330MHz
Inductance
470nH
DC Resistance Max
0.35ohm
Self Resonant Frequency Min
330MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate