Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108T1153KCopy
Newark Part No.83H9308
Product RangeB78108T MCC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB78108T1153KCopy
Newark Part No.83H9308
Product RangeB78108T MCC Series
Product RangeB78108T MCC Series
Inductance15µH
DC Current Rating610mA
DC Resistance Max600mohm
Inductance Tolerance± 10%
Self Resonant Frequency20MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B78108T MCC Series
DC Current Rating
610mA
Inductance Tolerance
± 10%
SVHC
No SVHC (15-Jan-2018)
Inductance
15µH
DC Resistance Max
600mohm
Self Resonant Frequency
20MHz
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate