Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C014
Newark Part No.96K7699
Product RangeB82111B Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C014
Newark Part No.96K7699
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance17µH
DC Current Rating2A
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Self Resonant Frequency100MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
17µH
DC Resistance Max
0.063ohm
Self Resonant Frequency
100MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate