Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-563-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8283
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-563-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8283
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance56µH
DC Current Rating190mA
DC Resistance Max2.23ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min25MHz
Self Resonant Frequency25MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
190mA
Inductance Tolerance
± 10%
Self Resonant Frequency
25MHz
Inductance
56µH
DC Resistance Max
2.23ohm
Self Resonant Frequency Min
25MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate