Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F502AF-RC
Newark Part No.63K4012
Product Range70F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
Price for:Each
Minimum: 30000
Multiple: 600
$121,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F502AF-RC
Newark Part No.63K4012
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance50mH
DC Current Rating37mA
DC Resistance Max175ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min196kHz
Self Resonant Frequency196kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
70F Series
DC Current Rating
37mA
Inductance Tolerance
± 5%
Self Resonant Frequency
196kHz
Inductance
50mH
DC Resistance Max
175ohm
Self Resonant Frequency Min
196kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate