Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0L
Newark Part No.
Re-Reel45Y5424
Cut Tape45Y5424
Product RangeLQH32PN_N0 Series
Your Part Number
Technical Datasheet
11,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 10+ | $0.225 |
| 25+ | $0.213 |
| 50+ | $0.202 |
| 100+ | $0.190 |
| 250+ | $0.180 |
| 500+ | $0.171 |
| 1000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0L
Newark Part No.
Re-Reel45Y5424
Cut Tape45Y5424
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Self Resonant Frequency30MHz
Saturation Current (Isat)750mA
DC Current Rating750mA
Product RangeLQH32PN_N0 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
750mA
Product Range
LQH32PN_N0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
700mA
Self Resonant Frequency
30MHz
DC Current Rating
750mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.38ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability