Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82467G0472M000Copy
Newark Part No.56P5015
Product RangeB82467G0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82467G0472M000Copy
Newark Part No.56P5015
Product RangeB82467G0 Series
Inductance4.7µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)675mA
Product RangeB82467G0 Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82467G0 Series
DC Resistance Max
-
Product Length
2.8mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
675mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate