Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299147Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y7814
Product RangeWE-PMCI Series
Your Part Number
2,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.430 |
| 25+ | $1.380 |
| 50+ | $1.320 |
| 100+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 5
Multiple: 5
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299147Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y7814
Product RangeWE-PMCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.15A
Product RangeWE-PMCI Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
5.15A
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.031ohm
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate