Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AK3115RL
Cut Tape57AK3115
Product RangePCC-M1040ML Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $1.040 |
| 5000+ | $0.895 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AK3115RL
Cut Tape57AK3115
Product RangePCC-M1040ML Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)31.1A
Inductor ConstructionShielded
Saturation Current (Isat)47.3A
Product RangePCC-M1040ML Series
Inductor Case / Package-
Power Inductor Case10.9mm x 10mm x 4mm
DC Resistance Max1680µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PCC-M1040ML Series
Power Inductor Case
10.9mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31.1A
Saturation Current (Isat)
47.3A
Inductor Case / Package
-
DC Resistance Max
1680µohm
Product Length
10.9mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate