Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-282MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W1973RL
Cut Tape69W1973
Product RangeDO5040H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 25+ | $3.170 |
| 100+ | $2.650 |
| 250+ | $2.600 |
| 500+ | $2.540 |
| 1000+ | $2.500 |
| 5000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-282MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W1973RL
Cut Tape69W1973
Product RangeDO5040H Series
Technical Datasheet
Inductance2.8µH
RMS Current (Irms)12.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)33.4A
Product RangeDO5040H Series
Power Inductor Case22.35mm x 16.26mm x 12mm
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.8µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
5200µohm
Product Length
22.35mm
Product Height
12mm
RMS Current (Irms)
12.1A
Saturation Current (Isat)
33.4A
Power Inductor Case
22.35mm x 16.26mm x 12mm
Inductance Tolerance
± 20%
Product Width
16.26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate