Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69W3680RL
Cut Tape69W3680
Product RangeSER80xx Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.270 |
| 25+ | $3.050 |
| 50+ | $2.850 |
| 100+ | $2.650 |
| 250+ | $2.320 |
| 500+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69W3680RL
Cut Tape69W3680
Product RangeSER80xx Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)11.97A
Inductor ConstructionShielded
Saturation Current (Isat)12.22A
Power Inductor Case8.8mm x 8.5mm x 5mm
Product RangeSER80xx Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.97A
Saturation Current (Isat)
12.22A
Product Range
SER80xx Series
DC Resistance Max
3500µohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate