SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06W1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.260
25+
$2.210
50+
$2.170
100+
$2.090
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
390nH
4.2A
Shielded
10.3A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
0.0177ohm
± 30%
4.8mm
4.8mm
2.8mm
28AH5231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.340
25+
$1.270
50+
$1.180
100+
$1.100
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
1.5µH
17.1A
Shielded
10.3A
SPM-HZ Series
7.1mm x 6.5mm x 5mm
-
6490µohm
± 20%
7.1mm
6.5mm
5mm
30AK7855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$3.990
25+
$3.750
50+
$3.500
100+
$3.130
Total:$4.34
Min: 1 / Mult: 1
10µH
7.2A
Shielded
10.3A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
0.0231ohm
± 20%
10.5mm
10mm
4.5mm
45AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.876
Total:$1.06
Min: 1 / Mult: 1
Total:$8.76
Min: 10 / Mult: 1
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.969
25+
$0.846
50+
$0.822
Total:$1.17
Min: 1 / Mult: 1
Total:$9.69
Min: 10 / Mult: 1
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
70AK2291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$3.780
25+
$3.560
50+
$3.350
100+
$3.130
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
-
-
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
16AM5773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.090
10+
$4.920
25+
$4.100
50+
$3.660
100+
$3.440
Total:$6.09
Min: 1 / Mult: 1
56µH
7.1A
Shielded
10.3A
WE-LHCA Series
-
-
0.08ohm
± 20%
17.45mm
16.95mm
6.8mm
78AK2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.050
Total:$2,100.00
Min: 2000 / Mult: 2000
1µH
13A
Shielded
10.3A
ASPI-F4030 Series
-
-
7200µohm
± 20%
4.1mm
4.1mm
3.1mm
59T0283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
Total:$770.00
Min: 550 / Mult: 550
4µH
9.7A
Unshielded
10.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
8mohm
± 20%
12.9mm
12.9mm
5.8mm
84AC6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.734
25+
$0.691
50+
$0.647
100+
$0.604
Total:$7.34
Min: 10 / Mult: 10
1µH
6.1A
Shielded
10.3A
IHLP-1616BZ-0H Series
4.45mm x 4.06mm x 2mm
-
0.0285ohm
± 20%
4.45mm
4.06mm
2mm
45AK2252

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.672
4000+
$0.604
6000+
$0.582
10000+
$0.570
Total:$1,344.00
Min: 2000 / Mult: 2000
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2250

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.690
4000+
$0.619
6000+
$0.597
10000+
$0.584
Total:$1,380.00
Min: 2000 / Mult: 2000
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
-
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
34P1354
Each
Pricing is unavailable. Please contact customer services.
820nH
7.6A
Shielded
10.3A
B82464Z4 Series
-
-
7000µohm
± 20%
10.4mm
10.4mm
4.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK