Print Page
UP2B-221-R
Power Inductor (SMD), UNI-PAC™, 220 µH, 773 mA, Unshielded, 637 mA, UP2B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-221-R
Newark Part No.
Full Reel27K9333
Re-Reel52K7885
Cut Tape52K7885
Product RangeUP2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 550 | $1.370 | $753.50 |
| Total Price | $753.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 1000+ | $1.710 |
| 2000+ | $1.630 |
| 4000+ | $1.510 |
| 6000+ | $1.460 |
| 10000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-221-R
Newark Part No.
Full Reel27K9333
Re-Reel52K7885
Cut Tape52K7885
Product RangeUP2B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)773mA
Inductor ConstructionUnshielded
Product RangeUP2B Series
Saturation Current (Isat)637mA
Power Inductor Case13.97mm x 10.41mm x 6mm
Inductor Case / Package-
DC Resistance Max0.6717ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Saturation Current (Isat)
637mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.41mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
773mA
Product Range
UP2B Series
Power Inductor Case
13.97mm x 10.41mm x 6mm
DC Resistance Max
0.6717ohm
Product Length
13.97mm
Product Height
6mm
Technical Docs (1)
Alternatives for UP2B-221-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate