Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-684KLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3279RL
Cut Tape69W3279
Product RangeMSS1278T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 25+ | $2.350 |
| 100+ | $1.940 |
| 250+ | $1.820 |
| 500+ | $1.690 |
| 1000+ | $1.600 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-684KLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3279RL
Cut Tape69W3279
Product RangeMSS1278T Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)750µA
Inductor ConstructionShielded
Saturation Current (Isat)1.24A
Product RangeMSS1278T Series
DC Resistance Max1.162ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750µA
Saturation Current (Isat)
1.24A
DC Resistance Max
1.162ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (2)
Alternatives for MSS1278T-684KLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate