Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6392M603Copy
Newark Part No.75AH8802
Product RangeB82477D6 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.380 |
| 25+ | $2.270 |
| 50+ | $2.150 |
| 100+ | $2.040 |
| 250+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6392M603Copy
Newark Part No.75AH8802
Product RangeB82477D6 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)7.05A
Inductor ConstructionShielded
Saturation Current (Isat)16.1A
Product RangeB82477D6 Series
Power Inductor Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
B82477D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.05A
Saturation Current (Isat)
16.1A
Power Inductor Case
12.5mm x 12.5mm x 10.5mm
DC Resistance Max
0.018ohm
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability