Print Page
DRA127-102-R
Power Inductor (SMD), 998.7 µH, 598 mA, Shielded, 1.1 A, DRA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA127-102-R
Newark Part No.99M2816
Product RangeDRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.920 |
| 500+ | $2.740 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 350
Multiple: 350
$1,022.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA127-102-R
Newark Part No.99M2816
Product RangeDRA Series
Technical Datasheet
Inductance998.7µH
RMS Current (Irms)598mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeDRA Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.75ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
998.7µH
Inductor Construction
Shielded
Product Range
DRA Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
598mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
DC Resistance Max
1.75ohm
Product Length
12.5mm
Product Height
8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate