Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8MR33JFA
Newark Part No.12AN9090
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.420 |
| 25+ | $3.180 |
| 50+ | $2.900 |
| 100+ | $2.640 |
| 250+ | $2.340 |
| 500+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8MR33JFA
Newark Part No.12AN9090
Product RangePCC-M1280MF Series
Inductance0.33µH
RMS Current (Irms)53.5A
Inductor ConstructionShielded
Saturation Current (Isat)84.5A
Product RangePCC-M1280MF Series
Inductor Case / Package-
DC Resistance Max770µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
770µohm
Product Length
13.2mm
Product Height
8mm
RMS Current (Irms)
53.5A
Saturation Current (Isat)
84.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ETQP8MR33JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability