Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEBCopy
Newark Part No.69W4066
Product RangeXAL1010 Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $6.980 |
| 25+ | $6.600 |
| 50+ | $6.210 |
| 100+ | $5.820 |
| 250+ | $5.440 |
| 500+ | $5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEBCopy
Newark Part No.69W4066
Product RangeXAL1010 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)40.5A
Inductor ConstructionShielded
Saturation Current (Isat)36.6A
Power Inductor Case11.3mm x 10mm x 10mm
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max1760µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
40.5A
Saturation Current (Isat)
36.6A
Product Range
XAL1010 Series
DC Resistance Max
1760µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate