4.75A SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 | 10µH | 4.75A | Shielded | 6.96A | NS Series | 12.5mm x 12.5mm x 6.5mm | 0.0199ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 | 10µH | 4.75A | Shielded | 6.96A | NS Series | 12.5mm x 12.5mm x 6.5mm | 0.0199ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.455 10+ $0.386 25+ $0.372 50+ $0.353 100+ $0.335 More Pricing... | 330nH | 4.75A | Shielded | 5.8A | VLS-HBX-1 Series | 2.5mm x 2mm x 1.2mm | 0.031ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $1.790 25+ $1.600 50+ $1.560 100+ $1.530 More Pricing... | 6.8µH | 4.75A | Shielded | 8.25A | B82477D4 Series | 12.5mm x 12.5mm x 8.5mm | 0.035ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||