Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-822JL
Newark Part No.
Full Reel61J8097
Re-Reel33AK4301
Cut Tape33AK4301
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.448 | $672.00 |
| Total Price | $672.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.448 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 5000+ | $0.286 |
| 10000+ | $0.264 |
| 20000+ | $0.246 |
| 30000+ | $0.229 |
| 50000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-822JL
Newark Part No.
Full Reel61J8097
Re-Reel33AK4301
Cut Tape33AK4301
Product RangeSDR0503 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)30mA
Inductor ConstructionUnshielded
Saturation Current (Isat)45mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max92ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
92ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
30mA
Saturation Current (Isat)
45mA
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0503-822JL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate