Print Page
SD6030-3R3-R
Power Inductor (SMD), 3.3 µH, 3.54 A, Shielded, 2.4 A, SD6030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-3R3-R
Newark Part No.99M5549
Product RangeSD6030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-3R3-R
Newark Part No.99M5549
Product RangeSD6030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.54A
Inductor ConstructionShielded
Product RangeSD6030 Series
Saturation Current (Isat)2.4A
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.024ohm
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
0.024ohm
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.54A
Product Range
SD6030 Series
Power Inductor Case
6mm x 6mm x 3mm
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate