3.09A SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.700 25+ $1.550 50+ $1.450 100+ $1.340 More Pricing... | 15µH | 3.09A | Shielded | 5.2A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.084ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.671 10+ $0.571 25+ $0.528 50+ $0.486 100+ $0.443 More Pricing... | 1.2µH | 3.09A | Unshielded | 2.46A | VLCF Series | - | 32µohm | ± 30% | 4mm | 4mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.540 25+ $2.460 50+ $2.390 100+ $2.110 | 4.7µH | 3.09A | Shielded | 3.78A | DR Series | 7.6mm x 7.6mm x 3.55mm | - | ± 20% | 7.6mm | 7.6mm | 3.55mm | ||||||