Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040200016
Newark Part No.15AC9111
Product RangeWE-LQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 10+ | $0.672 |
| 25+ | $0.639 |
| 50+ | $0.606 |
| 100+ | $0.486 |
| 500+ | $0.461 |
| 1000+ | $0.436 |
| 2500+ | $0.425 |
Price for:Each
Minimum: 5
Multiple: 5
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040200016
Newark Part No.15AC9111
Product RangeWE-LQS Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)3.07A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.9A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeWE-LQS Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.07A
Saturation Current (Isat)
4.9A
Product Range
WE-LQS Series
DC Resistance Max
0.026ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability