Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSC
Newark Part No.25AK0563
Product RangePCC-M1050MS Series
Technical Datasheet
770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.110 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSC
Newark Part No.25AK0563
Product RangePCC-M1050MS Series
Technical Datasheet
Inductance1.9µH
RMS Current (Irms)29.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1050MS Series
Power Inductor Case10.9mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max4900µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.9µH
Inductor Construction
Shielded
Product Range
PCC-M1050MS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
29.8A
Saturation Current (Isat)
-
Power Inductor Case
10.9mm x 10mm x 5mm
DC Resistance Max
4900µohm
Product Length
10.9mm
Product Height
5mm
Technical Docs (2)
Alternatives for ETQP5M2R0YSC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability