Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF252012MT-1R5NCopy
Newark Part No.
Re-Reel31Y5055
Cut Tape31Y5055
Product RangeVLF-M Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-1R5NCopy
Newark Part No.
Re-Reel31Y5055
Cut Tape31Y5055
Product RangeVLF-M Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.17A
Inductor ConstructionShielded
Saturation Current (Isat)1.22A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.069ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (16-Jul-2019)
Alternatives for VLF252012MT-1R5N
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.069ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.17A
Saturation Current (Isat)
1.22A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability