Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F6060-3R3M-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78AK2701RL
Cut Tape78AK2701
Product RangeASPI-F6060 Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.260 | $945.00 |
| Total Price | $945.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 750+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-3R3M-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78AK2701RL
Cut Tape78AK2701
Product RangeASPI-F6060 Series
Inductance3.3µH
RMS Current (Irms)15.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.6A
Product RangeASPI-F6060 Series
Inductor Case / Package-
DC Resistance Max8690µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPI-F6060 Series
DC Resistance Max
8690µohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
15.3A
Saturation Current (Isat)
12.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
