2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    IHSR6767GZERR22M5A

                                                                                                    INDUCTOR, 220NH, SHIELDED, 141A ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IHSR6767GZERR22M5A
                                                                                                    VISHAY IHSR6767GZERR22M5A
                                                                                                    VISHAY IHSR6767GZERR22M5A
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSR6767GZERR22M5A
                                                                                                    Newark Part No.33AK3189
                                                                                                    Product RangeIHSR-6767GZ-5A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    124 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.980
                                                                                                    10+$4.240
                                                                                                    25+$4.240
                                                                                                    50+$4.230
                                                                                                    100+$3.620
                                                                                                    500+$3.350
                                                                                                    1000+$3.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSR6767GZERR22M5A
                                                                                                    Newark Part No.33AK3189
                                                                                                    Product RangeIHSR-6767GZ-5A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance220nH
                                                                                                    RMS Current (Irms)141A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)155A
                                                                                                    Product RangeIHSR-6767GZ-5A Series
                                                                                                    Power Inductor Case18.04mm x 17.15mm x 7mm
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max240µohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length18.04mm
                                                                                                    Product Width17.15mm
                                                                                                    Product Height7mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    220nH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    IHSR-6767GZ-5A Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    17.15mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    RMS Current (Irms)

                                                                                                    141A

                                                                                                    Saturation Current (Isat)

                                                                                                    155A

                                                                                                    Power Inductor Case

                                                                                                    18.04mm x 17.15mm x 7mm

                                                                                                    DC Resistance Max

                                                                                                    240µohm

                                                                                                    Product Length

                                                                                                    18.04mm

                                                                                                    Product Height

                                                                                                    7mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product