0
0 Items$0.00

1.48A SMD Power Inductors :

12 Products Found
Find a huge range of 1.48A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Coilcraft, TDK & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
50AK8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
25+$0.175
100+$0.167
250+$0.148
500+$0.142
More Pricing...
1.2µH
1.48A
Wirewound
1.7A
LCXN Series
-
1.2ohm
± 30%
3mm
3mm
1mm
18AM2121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.363
100+$0.345
250+$0.324
500+$0.308
More Pricing...
47µH
1.48A
-
1.2A
LCXH Series
-
0.32ohm
± 20%
6mm
6mm
3mm
77Y5678

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+$0.591
25+$0.534
100+$0.491
250+$0.439
500+$0.395
More Pricing...
33µH
1.48A
Shielded
1.35A
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
69W3023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$1.990
25+$1.860
50+$1.650
100+$1.440
More Pricing...
100µH
1.48A
Shielded
990mA
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.224ohm
± 20%
10.2mm
10mm
4.8mm
62AK4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.524
25+$0.445
100+$0.375
250+$0.372
500+$0.368
More Pricing...
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
-
0.415ohm
± 20%
3mm
3mm
1.2mm
83T0179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.125
4000+$0.121
6000+$0.119
10000+$0.117
20000+$0.115
More Pricing...
1.2µH
1.48A
Shielded
1.7A
NRH Series
3mm x 3mm x 1mm
0.065ohm
± 30%
3mm
3mm
1mm
62K0568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.627
4000+$0.614
6000+$0.602
10000+$0.589
20000+$0.577
More Pricing...
4.7µH
1.48A
Unshielded
1.48A
2300 Series
4.5mm x 4mm x 3.2mm
0.068ohm
-
4.5mm
4mm
3.2mm
29X7657

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.150
4000+$0.147
6000+$0.144
10000+$0.141
20000+$0.138
More Pricing...
1.2µH
1.48A
Shielded
1.7A
NRH Series
3mm x 3mm x 1mm
0.065ohm
± 30%
3mm
3mm
1mm
28AH6417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.550
25+$0.462
100+$0.390
250+$0.373
500+$0.356
More Pricing...
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
3mm x 3mm x 1.2mm
0.415ohm
± 20%
3mm
3mm
1.2mm
85AH8569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
10+$2.650
25+$2.520
50+$2.420
100+$2.310
More Pricing...
33µH
1.48A
Shielded
1.3A
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.161ohm
± 25%
7.8mm
7mm
5mm
85AH8487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
10+$2.120
25+$2.050
50+$1.980
100+$1.910
More Pricing...
27µH
1.48A
Unshielded
1.62A
WE-PD2A Series
7.8mm x 7mm x 5mm
0.12ohm
± 20%
7.8mm
7mm
5mm
69W3044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.510
10+$2.180
25+$2.020
50+$1.800
100+$1.570
More Pricing...
100µH
1.48A
Shielded
990mA
MSS1048T Series
10.2mm x 10mm x 4.8mm
0.224ohm
± 20%
10.2mm
10mm
4.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK