Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111200
Newark Part No.23AM1288
Product RangeWE-HCMD Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.950 |
| 25+ | $2.820 |
| 50+ | $2.690 |
| 100+ | $2.440 |
| 250+ | $2.310 |
| 500+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111200
Newark Part No.23AM1288
Product RangeWE-HCMD Series
Inductance200nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)76A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
370µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
78A
Saturation Current (Isat)
76A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
