SRU5028 Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 600+ $0.507 1200+ $0.488 2400+ $0.469 | 10µH | 1.8A | Shielded | 1.4A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.063ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 25+ $0.652 50+ $0.617 100+ $0.583 More Pricing... | 4.7µH | 2.2A | Shielded | 1.85A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.032ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
59AM3270 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.697 25+ $0.656 | 47µH | 700mA | Shielded | 620mA | SRU5028 Series | - | 2020 [5050 Metric] | 0.285ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.578 | 2.2µH | 3.2A | Shielded | 2.5A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.021ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.595 | 6.8µH | 2A | Shielded | 1.55A | SRU5028 Series | - | - | 42mohm | ± 30% | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ $0.459 2400+ $0.448 3600+ $0.443 6000+ $0.438 | 4.7µH | 2.2A | Shielded | 1.85A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 32mohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.589 | 22µH | 950mA | Shielded | 850mA | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.162ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.572 | 15µH | 1.1A | Shielded | 1A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.108ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.567 | 1.2µH | 3.5A | Shielded | 3.4A | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.0168ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
09J3057 RoHS | Each (Supplied on Cut Tape) Cut Tape | 500+ $0.558 | 68µH | 560mA | Shielded | 460mA | SRU5028 Series | - | - | 450mohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.496 | 100µH | 470mA | Shielded | 420mA | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.625ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.594 | 33µH | 800mA | Shielded | 680mA | SRU5028 Series | 5.2mm x 5.2mm x 2.8mm | - | 0.203ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||