Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-470Y
Newark Part No.
Full Reel02J3309
Re-Reel59AM3270
Cut Tape59AM3270
Product RangeSRU5028 Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.831 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 10+ | $0.697 |
| 25+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.550 |
| 5000+ | $0.540 |
| 10000+ | $0.506 |
| 20000+ | $0.478 |
| 30000+ | $0.452 |
| 50000+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-470Y
Newark Part No.
Full Reel02J3309
Re-Reel59AM3270
Cut Tape59AM3270
Product RangeSRU5028 Series
Inductance47µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU5028 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.285ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
DC Resistance Max
0.285ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
620mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU5028-470Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
