Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-120Y
Newark Part No.
Full Reel14P7434
Re-Reel33AK4618
Cut Tape33AK4618
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.576 | $288.00 |
| Total Price | $288.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.576 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 5000+ | $0.466 |
| 10000+ | $0.436 |
| 20000+ | $0.410 |
| 30000+ | $0.387 |
| 50000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-120Y
Newark Part No.
Full Reel14P7434
Re-Reel33AK4618
Cut Tape33AK4618
Product RangeSRR6028 Series
Inductance12µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR6028 Series
Inductor Case / Package-
Power Inductor Case6.8mm x 6.8mm x 2.8mm
DC Resistance Max70mohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
DC Resistance Max
70mohm
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR6028-120Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
