Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0908-153YLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61J8989
Product RangeSRR0908 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.702 |
| 2400+ | $0.697 |
| 3600+ | $0.683 |
| 6000+ | $0.669 |
| 12000+ | $0.655 |
| 30000+ | $0.641 |
| 60000+ | $0.627 |
| 120000+ | $0.613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$842.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0908-153YLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61J8989
Product RangeSRR0908 Series
Technical Datasheet
Inductance15mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeSRR0908 Series
Power Inductor Case10mm x 9.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max40ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15mH
Inductor Construction
Shielded
Product Range
SRR0908 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
80mA
Saturation Current (Isat)
120mA
Power Inductor Case
10mm x 9.5mm x 7.5mm
DC Resistance Max
40ohm
Product Length
10mm
Product Height
7.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate