Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-3R3M
Newark Part No.
Re-Reel33AK4453
Cut Tape33AK4453
Product RangeSRP4020FA Series
Your Part Number
Technical Datasheet
1,140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-3R3M
Newark Part No.
Re-Reel33AK4453
Cut Tape33AK4453
Product RangeSRP4020FA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRP4020FA Series
Inductor Case / Package-
DC Resistance Max0.0383ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
DC Resistance Max
0.0383ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020FA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability