SRN2508A Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.391 10+ $0.322 25+ $0.301 50+ $0.276 100+ $0.251 More Pricing... | Total:$1.96 Min: 5 / Mult: 5 | 1.5µH | 1.05A | Semishielded | 1.65A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.17ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
1+ $0.301 | Total:$1.50 Min: 5 / Mult: 5 Total:$30.10 Min: 100 / Mult: 5 | 10µH | 450mA | Semishielded | 550mA | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.93ohm | ± 20% | 2.5mm | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.259 25+ $0.246 50+ $0.233 100+ $0.220 More Pricing... | Total:$1.50 Min: 5 / Mult: 5 | 4.7µH | 700mA | Semishielded | 900mA | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.4ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.259 25+ $0.246 50+ $0.233 100+ $0.220 More Pricing... | Total:$1.50 Min: 5 / Mult: 5 | 2.2µH | 950mA | Semishielded | 1.4A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.21ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.251 10+ $0.247 25+ $0.241 50+ $0.236 100+ $0.230 More Pricing... | Total:$1.26 Min: 5 / Mult: 5 | 6.8µH | 550mA | Semishielded | 750mA | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.67ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.291 10+ $0.225 25+ $0.218 50+ $0.210 100+ $0.203 More Pricing... | Total:$1.45 Min: 5 / Mult: 5 | 470nH | 1.45A | Semishielded | 2.5A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.08ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.259 25+ $0.246 50+ $0.233 100+ $0.220 More Pricing... | Total:$1.50 Min: 5 / Mult: 5 | 1µH | 1.2A | Semishielded | 1.75A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.12ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.259 25+ $0.246 50+ $0.233 100+ $0.220 More Pricing... | Total:$1.50 Min: 5 / Mult: 5 | 680nH | 1.35A | Semishielded | 2.05A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.1ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.138 2500+ $0.125 | Total:$276.00 Min: 2000 / Mult: 2000 | 10µH | 450mA | Semishielded | 550mA | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.93ohm | ± 20% | 2.5mm | 2mm | 0.8mm | |||||
1+ $0.301 | Total:$1.50 Min: 5 / Mult: 5 Total:$30.10 Min: 100 / Mult: 5 | 3.3µH | 850mA | Semishielded | 1.1A | SRN2508A Series | 2.5mm x 2mm x 0.8mm | 1008 [2520 Metric] | 0.3ohm | ± 20% | 2.5mm | 2mm | 0.8mm | ||||||